Analog Devices Inc. ADL6316-EVALZ Evaluation Board

Analog Devices ADL6316-EVALZ Evaluation Board provides the support circuitry required to operate the ADL6316 in various modes and configurations. The Analog Devices ADL6316 transmit variable gain amplifier (TxVGA) provides an interface for radio frequency (RF) digital-to-analog converters (DACs), transceivers, and systems on a chip (SoC) to power amplifiers (PAs). Integrated balun and hybrid couplers allow high-performance RF capability over a frequency range of 0.5GHz to 1.0GHz.

Features

  • Full-featured evaluation board for the ADL6316
  • SPI control via SDP-S board
  • 5.0V single-supply operation

Kit Contents

  • ADL6316-EVALZ evaluation board

Required Equipment

  • Analog signal generator
  • Analog signal analyzer
  • Power supplies (6V, 5A)
  • EVAL-SDP-CS1Z (SDP-S) controller board
  • PC with Windows® XP, Windows 7, or Windows 10 operating system USB 2.0 port, recommended (USB 1.1-compatible)
  • Analysis | Control | Evaluation (ACE) software

Typical Measurement Setup

Chart - Analog Devices Inc. ADL6316-EVALZ Evaluation Board
Paskelbta: 2019-12-10 | Atnaujinta: 2024-03-01