Analog Devices Inc. ADG1206L/1207L Multiplexer Switch ICs

Analog Devices Inc. ADG1206L/1207L Multiplexer Switch ICs are monolithic iCMOS® analog multiplexers comprising sixteen single and eight differential channels. The ADG1206L switches one of sixteen inputs to a common output, according to the 4‑bit binary address lines A0, A1, A2, and A3. The ADG1207L switches one of eight differential inputs to a common differential output, according to the 3-bit binary address lines A0, A1, and A2. These ADG1206L/1207L multiplexer switch ICs feature EN input to enable or disable. The multiplexers feature 1.5pF off capacitance, 120Ω on resistance, and are 1.2V and 1.8V JEDEC standard compliant. Typical applications include audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, and communication systems.

Features

  • <1pC charge injection over full signal range
  • 1.5pF off capacitance
  • 120Ω on resistance
  • Fully specified at ±15V/12V voltage
  • VL supply for low logic-level compatibility
  • 1.8V JEDEC standard compliant (JESD8-7A)
  • 1.2V JEDEC standard compliant (JESD8-12A.01)
  • Rail-to-rail operation
  • Break-before-make switching action
  • 32-lead and 5mm x 5mm LFCSP

Applications

  • Audio and video routing
  • Automatic test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Communication systems
  • FPGA and microcontroller systems

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADG1206L/1207L Multiplexer Switch ICs

Typical Applications Diagram

Application Circuit Diagram - Analog Devices Inc. ADG1206L/1207L Multiplexer Switch ICs

Dimensions Diagram

Mechanical Drawing - Analog Devices Inc. ADG1206L/1207L Multiplexer Switch ICs
Paskelbta: 2023-02-14 | Atnaujinta: 2023-02-23