Analog Devices Inc. AD9152 16-Bit TxDAC+ DAC
Analog Devices AD9152 dual, 16-Bit TxDAC+ Digital-to-Analog Converter (DAC) with a maximum sample rate of 2.25GSPS permits a multicarrier generation up to the Nyquist frequency. AD9152's DAC outputs are optimized to interface seamlessly with ADI's analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) delivers programming/readback of many internal parameters. Designers can program full-scale output current over a range of 4mA to 20mA. The programmable transmit enable function allows an easy design balance between power consumption and wake-up time. AD9152's advanced low spurious and distortion design techniques offer a high-quality synthesis of wideband signals from baseband to high intermediate frequencies. With its small package size and ultrawide signal bandwidth, the AD9152 dual, 16-Bit TxDAC+ DAC is ideally suited for emerging wideband and multiband wireless applications including multicarrier LTE & GSM base stations, wideband repeaters, software-defined radios, point-to-point microwave radios, LMDS/MMSD, transmit diversity, multiple-input/multiple-output (MIMO), instrumentation, and automated test equipment.Features
- Supports input data rates up to 1.125GSPS
- Proprietary low spurious and distortion design
- Single carrier LTE 20MHz bandwidth (BW), ACLR = 77dBc at 180MHz IF
- SFDR = 72dBc at 150MHz IF, −6dBFS
- Flexible 4-lane JESD204B interface
- Multiple chip synchronization
- Fixed latency
- Data generator latency compensation
- Selectable 1×, 2×, 4×, 8× interpolation filter
- Low power architecture
- Input signal power detection
- Emergency stop for downstream analog circuitry protection
- Transmit enable function allows extra power saving
- High performance, low noise PLL clock multiplier
- Digital inverse sinc filter and programmable finite impulse response (FIR) filter
- Low power: 1223mW at 1.5GSPS, 1406mW at 2.0GSPS, full operating conditions
- 56-lead LFCSP with exposed pad
Applications
- Wireless communications
- Multicarrier LTE and GSM base stations
- Wideband repeaters
- Software-defined radios
- Wideband communications
- Point-to-point microwave radios
- LMDS/MMDS
- Transmit diversity, multiple-input/multiple-output (MIMO)
- Instrumentation
- Automated test equipment
Block Diagram
Paskelbta: 2015-06-24
| Atnaujinta: 2025-02-10