ASDAK-MSCSM120AM042CT6LIAG-01

Microchip Technology
494-ASAM042CT6LIAG01
ASDAK-MSCSM120AM042CT6LIAG-01

Gam.:

Aprašymas:
Power Management IC Development Tools Augmented Switching Accelerated Development Kit and MSCSM120AM042CT6LIAG Module

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Power Management IC Development Tools
Development Kits
Gate Driver
MSCSM120AM042CT6LIAG
Prekės Ženklas: Microchip Technology
Skirta naudoti su: SiC Modules
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
CNHTS:
8543709990
USHTS:
8504902000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

AgileSwitch® ASDAK+ Augmented Switching™ Dev Kit

Microsemi / Microchip AgileSwitch® ASDAK+ Augmented Switching™ Development Kit demonstrates the characteristics of the 2ASC-12A1HP SiC Gate Driver Core when used with different SiC MOSFET Power Modules. The ASDAK+ Development Kit enables designers to adjust system performance through software using the Intelligent Configuration Tool (ICT) and a Device Programmer, with no soldering required. The ICT offers configuration of different drive parameters, including On/Off Gate Voltages, DC Link and Temperature Fault Levels, and Augmented Switching Technology profiles. Small changes to the Augmented Switching Technology profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1 171,24 € 1 171,24 €