BD733L2EFJ-CE2

755-BD733L2EFJ-CE2
BD733L2EFJ-CE2

Gam.:

Aprašymas:
LDO įtampos reguliatoriai IC Pwr Linear Reg Single Output LDO

Eksploatacijos Laikotarpis:
NRND:
Nerekomenduojama naudoti naujiems projektams.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
ROHM Semiconductor
Gaminio kategorija: LDO įtampos reguliatoriai
RoHS:  
REACH - SVHC:
SMD/SMT
HTSOP-J8
3.3 V
200 mA
1 Output
Positive
6 uA
4.37 V
45 V
63 dB
Fixed
- 40 C
+ 125 C
600 mV
AEC-Q100
BD733L2EFJ
Reel
Prekės Ženklas: ROHM Semiconductor
Dropout Įtampa - maks.: 1 V
svar. – įvesties tendencingumo srovė: 15 uA
Linijos Reguliavimas: 5 mV
Apkrovos Reguliavimas: 5 mV
Gaminys: Voltage Regulators
Gaminio tipas: LDO Voltage Regulators
Gamyklinės pakuotės kiekis: 2500
Subkategorija: PMIC - Power Management ICs
Tipas: Low Quiescent Current LDO
Įtampos reguliavimo tikslumas: 2 %
Dalies Nr., kitokios klasifikacijos numeriai: BD733L2EFJ-C
Vieneto Svoris: 74 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Reglamentavimo kodai
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Filipinai
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Low Quiescent Current Solutions

ROHM Low Quiescent Current Solutions increase the demand for smaller components that provide greater design flexibility and the necessary space for integrating features. These regulators achieve lower power consumption to prolong battery life. The low-quiescent-current regulators offer a maximum rated voltage of 50V, an output current ranging from 200mA to 500mA, and a Quiescent current as low as 6μA. These low-current-consuming products are ideal for compact battery-driven devices in applications like smartphones, IoT, wearables, and portable equipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive LDO Regulators & Voltage Trackers

ROHM Automotive LDO Regulators and Voltage Trackers are AEC-Q100 qualified and include general-purpose 3-terminal models featuring low-power consumption, high-current capability, and high-voltage resistance. These ROHM LDO regulators and voltage trackers also feature low quiescent current, space-saving, high-efficiency, buck-boost automatic switching control, and low-voltage operation solutions. The automotive LDO regulators and voltage trackers operate at various supply voltage ranges, and the maximum output current varies between 0.07A to 1.5A. These LDO regulators offer different part types LDO, LDO with voltage tracker, LDO regulators with watchdog timer, and voltage trackers only. The automotive LDO regulators and voltage trackers are ideally used in cellular phones, automotive applications, home electric appliances, consumer equipment, and industrial appliances.

Ultralow Quiescent Current LDO Regulators

ROHM Semiconductor Ultralow Quiescent Current LDO Regulators are low quiescent regulators featuring 45V or 50V absolute maximum voltage, and output voltage accuracy of ±2%. They have a 200mA or 500mA output current and 6μA, 38µA or 40μA (Typ.) current consumption. These regulators from ROHM are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.

Prieinamumas

Turime sandėlyje:
Nėra

Kainodara (EUR)