171010501

Wurth Elektronik
710-171010501
171010501

Gam.:

Aprašymas:
DC/DC keitikliai - SMD MagI3C-VDMM 1A 2.5-5.5V In LGA-6EP .8-5.5V Output

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
2.5 V
5.5 V
800 mV to 5.5 V
1 A
LGA-6EP
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.6 mm (0.063 in)
Industrial
+ 85 C
- 40 C
MagI3C-VDMM
Prekės Ženklas: Wurth Elektronik
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Pakavimas: Reel
Pakavimas: Cut Tape
Pakavimas: MouseReel
Gaminio tipas: Non-Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 2000
Subkategorija: DC-DC Converters
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Taivanas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

MagI³C Variable Step-Down MicroModules (VDMM)

Würth Elektronik MagI³C VDMM Variable Step-Down MicroModules are designed as small, low-power, fully integrated DC-DC power supplies. The devices include a buck switching regulator, an inductor, and small input and output capacitors in one package. The modules feature spread spectrum technology to optimize EMI performance and support two solder cycles, ensuring flexibility and reliability during manufacturing. The VDMM family complies with the low-noise electromagnetic emission norm EN55022 class B. Due to its small size and high efficiency, the MicroModules are particularly suitable for portable instruments and battery-powered equipment. The modules are available in 2 package sizes.

Prieinamumas: 10 004

Turime sandėlyje:
10 004 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
35 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 2000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
4,47 € 4,47 €
4,24 € 42,40 €
4,09 € 204,50 €
3,72 € 372,00 €
3,53 € 882,50 €
Visa Ritė (Užsakoma po 2000)
3,53 € 7 060,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.