NUCLEO-L452RE-P

STMicroelectronics
511-NUCLEO-L452RE-P
NUCLEO-L452RE-P

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM STM32 Nucleo-64 development board STM32L452RE MCU, SMPS, supports Arduino, ST Zi

Prieinamumas: 54

Turime sandėlyje:
54 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
13,66 € 13,66 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
STMicroelectronics
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
NUCLEO-L452RE-P
Development Boards
ARM Cortex M4
STM32L452RET6P
Bulk
Prekės Ženklas: STMicroelectronics
Duomenų bus plotis: 32 bit
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: NUCLEO
Vieneto Svoris: 78,620 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

NUCLEO-L452RE-P Development Board

STMicroelectronics NUCLEO-L452RE-P Development Board is designed to provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller. Arduino™ Uno V3 connectivity support and the ST Morpho headers allow the expansion of the functionality of the STM32 Nucleo open development platform. The STMicroelectronics NUCLEO-L452RE-P Development Board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. This development board comes with the STM32 comprehensive software HAL library together with various packaged software examples and direct access to the Arm® Mbed™.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU.