ABB Installation Products Ty-Rap® Cable Ties

ABB Installation Products Ty-Rap® Cable Ties are available in multiple materials that withstand chemicals, UV radiation, extreme temperatures, and corrosive environments. These rugged ties provide superior performance in extreme and harsh environments. The non-hygroscopic stainless steel locking device ensures maximum strength and extended useful life, and the locking barb is made of 316-grade stainless steel. The Ty-Rap series offers snag-free installation and a low-profile head with an oval shape, making it easier to pull bundled cables through bulkheads. The smooth, notch-less body reduces the number of stress points for a longer life, while the ribs and stipples grip the bundle and prevent slipping, specifically in vibrating applications. Suitable applications for ABB Ty-Rap Cable Ties include oil and gas, automotive, food and beverage, marine, aerospace, construction, do-it-yourself (DIY), and communications.

Features

  • Expansive selection of cable types
  • Available in multiple materials to operate in corrosive, chemical, hot and cold, and other demanding environments
  • Non-hygroscopic, 316-grade stainless steel locking barb ensures maximum strength and extended useful life
  • Snag-free installation with low-profile head and oval shape
  • Smooth, notch-less body reduces number of stress points to increase useful life
  • Ribs and stipples grip bundles and prevent slipping, especially in vibrating applications
  • Superior performance in extreme and harsh environments

Applications

  • Oil and gas
  • Food and beverage
  • Automotive
  • Marine
  • Aerospace
  • Industrial
  • Construction
  • Communications
  • Utility industry
  • OEM, home improvement, and DIY

Videos

Paskelbta: 2025-08-04 | Atnaujinta: 2025-10-15