4414H
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Nuolatinės srovės ventiliatoriai DC Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball
Prieinamumas: 68
-
Turime sandėlyje:
-
68Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Pagal užsakymą:
-
-
Gamintojo numatytas pristatymo laikas
-
14Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 37,26 € | 37,26 € | |
| 37,25 € | 372,50 € | |
| 30,40 € | 7 660,80 € | |
| 504 | Pasiūlymas |
Duomenų Lapas
Technical Resources
Test/Quality Data
- TARIC:
- 8414592590
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Lietuva

Supplier advises August 2015:
Product Change Notice
A change has been made to the housing of our 4400 series fans.
This affects all 4400 series fans except for encapsulated
versions (any fans with a _U_ in the part number) or fans in
the 4400F series. Those fans will remain unchanged as they have
different housings than standard 4400 series.
Reason for change
Continuous product improvement
Description
Flange area modified to be completely closed
Effect
Reduced area for ingress of dust as well as complete coverage of
the PCB
This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.
Please contact a Mouser Technical Sales Representative for further
information.
5-0815-08