GW KADJBA.CM-SPST-50AB-60

ams OSRAM
720-GWKADSPST50AB60
GW KADJBA.CM-SPST-50AB-60

Gam.:

Aprašymas:
Balti šviesos diodai SOLERIQ S 6 GW KADJBA.CM

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 250   Užsakoma po 250
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,50 € 375,00 €
1,31 € 655,00 €
1,25 € 1 250,00 €
1,20 € 3 000,00 €
1,14 € 5 700,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ams OSRAM
Gaminio kategorija: Balti šviesos diodai
RoHS:  
White CoB LEDs
PCB
13.35 mm x 13.35 mm x 7.5 mm
Warm White
5000 K
749 cd
2200 lm
90
120 deg
600 mA
37 V
22 W
13.35 mm
13.35 mm
1.65 mm
- 40 C
+ 105 C
7.5 mm
GW KADJBA.CM
Tray
Prekės Ženklas: ams OSRAM
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: White LEDs
Gamyklinės pakuotės kiekis: 250
Subkategorija: LEDs
Tipas: High Power LEDs
Prekinis pavadinimas: SOLERIQ
Dalies Nr., kitokios klasifikacijos numeriai: GW KADJBA.CM-SPST-50AB-600-T05 Q65113A4079
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SOLERIQ™ S 6/9/15 Ultra-High Efficiency COB LEDs

ams OSRAM SOLERIQ™ S 6/9/15 Ultra-High Efficiency Chip-on-Board (COB) LEDs are high-power LEDs engineered for professional lighting applications that demand exceptional luminous efficacy, compact form factors, and superior color rendering. The SOLERIQ S 6 offers up to 970 lumens with a typical efficacy of 153lm/W, a high CRI of 90, and a warm white color temperature of 3000K, ideal for compact directional lighting. The SOLERIQ S 9 expands on this with outputs up to 1640 lumens and multiple CRI options (80, 90, and 97), along with a broad range of color temperatures from 2700K to 6500K. The S 9 LEDs are available in “Brilliant White” and “Brilliant Color” variants to enhance color rendering and natural white appearance. For higher lumen demands, the SOLERIQ S 15 delivers up to 3900 lumens with excellent thermal management and a CRI of 90, making it suitable for high-output indoor lighting in compact fixtures. All three models feature compact form factors, high thermal efficiency, and Zhaga compatibility, making them ideal for use in retail, hospitality, residential, and architectural lighting where both energy efficiency and premium light quality are critical.