IXD1504A281MR-G

ZiLOG
692-IXD1504A281MR-G
IXD1504A281MR-G

Gam.:

Aprašymas:
Linijiniai įtampos reguliatoriai 0.6uA Ultra Low Quiescent Current Small Voltage Regulator
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
Min. 42000   Užsakoma po 3000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 3000)
0,148 € 6 216,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ZiLOG
Gaminio kategorija: Linijiniai įtampos reguliatoriai
RoHS:  
Reel
Prekės Ženklas: ZiLOG
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Linear Voltage Regulators
Gamyklinės pakuotės kiekis: 3000
Subkategorija: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.