SMD2920B150TF

YAGEO
603-SMD2920B150TF
SMD2920B150TF

Gam.:

Aprašymas:
Resettable Fuses - PPTC 33V 1.5A PPTC SMD 2920

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 5 174

Turime sandėlyje:
5 174 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 1500)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,232 € 0,23 €
0,212 € 2,12 €
0,175 € 8,75 €
0,163 € 16,30 €
0,146 € 36,50 €
0,135 € 67,50 €
Visa Ritė (Užsakoma po 1500)
0,118 € 177,00 €
0,115 € 345,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
YAGEO
Gaminio kategorija: Resettable Fuses - PPTC
RoHS:  
SMD
Reel
Cut Tape
MouseReel
Prekės Ženklas: YAGEO
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Resettable Fuses - PPTC
Gamyklinės pakuotės kiekis: 1500
Subkategorija: PPTC Resettable Fuses
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PPTC Resettable Fuse Products

Yageo PPTC Resettable Fuse Products are available in SMD case sizes 0603 through 2920 and in DIP package types. Polymeric positive temperature coefficient thermistor (PPTC) is also known as a resettable fuse. It has low resistance under normal working status and no impact on the working circuit. The response speed of the PPTC ranges from a few dozen microseconds to a few seconds. It is proportional to the current value. Yageo PPTC Resettable Fuse Products feature a compact design to save board space. They are RoHS compliant, lead free, and halogen free and ideal for use in a range of applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.