180KH20-F

YAGEO
603-180KH20-F
180KH20-F

Gam.:

Aprašymas:
Varistoriai 18V 2KA MOV Disc 20mm
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
1,17 € 1,17 €
0,716 € 7,16 €
0,501 € 50,10 €
0,375 € 93,75 €
0,374 € 149,60 €
0,346 € 415,20 €
0,309 € 865,20 €
0,296 € 1 539,20 €
0,291 € 2 910,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
YAGEO
Gaminio kategorija: Varistoriai
RoHS:  
20H
MOVs
Through Hole
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
2 kA
11 J
0.028 uF
- 40 C
+ 125 C
Bulk
Prekės Ženklas: YAGEO
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Atstumas tarp Laidų: 10 mm
Gamyklinės pakuotės kiekis: 400
Subkategorija: Varistors
tolerancija: 10 %
Plotis: 5.73 mm
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
8533404000
ECCN:
EAR99

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.