101KD05-O

YAGEO
603-101KD05-O
101KD05-O

Gam.:

Aprašymas:
Varistoriai 100V 0.4KA MOV Disc 5mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,43 € 0,43 €
0,31 € 3,10 €
0,176 € 17,60 €
0,146 € 36,50 €
0,117 € 58,50 €
0,088 € 88,00 €
0,08 € 160,00 €
0,074 € 370,00 €
0,065 € 650,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
YAGEO
Gaminio kategorija: Varistoriai
RoHS:  
05D
MOVs
Through Hole
Radial
60 VAC
85 VDC
100 V
177 V
5 mm
400 A
3 J
250 pF
- 40 C
+ 105 C
Bulk
Prekės Ženklas: YAGEO
Atstumas tarp Laidų: 5 mm
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Varistors
Tipas: Metal Oxide Varistors
tolerancija: 10 %
Plotis: 4.3 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8541100000
USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.