1.5KE15CA-AT/B

YAGEO
603-1.5KE15CA-AT/B
1.5KE15CA-AT/B

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 1.5KE, DO-201, 12.8V, 21.2V, AUTO, BOX

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,602 € 0,60 €
0,371 € 3,71 €
0,238 € 23,80 €
0,181 € 90,50 €
0,14 € 140,00 €
0,121 € 242,00 €
0,119 € 595,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
YAGEO
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
RoHS:  
Bidirectional
1 Channel
12.8 V
Axial
21.2 V
14.3 V
DO-201-2
71.7 A
1.5 kW
- 55 C
+ 150 C
1.5KE-AT
AEC-Q101
Bulk
Prekės Ženklas: YAGEO
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Pd - skaidos galia: 6.5 W
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 1000
Subkategorija: ESD Protection Diodes / TVS Diodes
Dalies Nr., kitokios klasifikacijos numeriai: 1.5KE15CA-AT
Vieneto Svoris: 1,200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
854110000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

Automotive TVS Diodes

YAGEO Automotive TVS Diodes offer fast response speed, high reliability, and an AEC-Q101 automotive rating. The fast response speed protects sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These automotive diodes feature low dynamic resistance, excellent clamping capability, and a peak pulse power rating of up to 30,000W. In addition to automotive applications, YAGEO Automotive TVS Diodes are ideal for DC power supplies and telecom applications.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.