865080343007

Wurth Elektronik
710-865080343007
865080343007

Gam.:

Aprašymas:
Aliuminio elektrolitiniai kondensatoriai - SMD WCAP-ASLI 56uF 16V 20% SMD/SMT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 153

Turime sandėlyje:
153 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,232 € 0,23 €
0,224 € 2,24 €
0,19 € 9,50 €
0,166 € 16,60 €
0,148 € 37,00 €
0,129 € 64,50 €
Visa Ritė (Užsakoma po 1000)
0,123 € 123,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Aliuminio elektrolitiniai kondensatoriai - SMD
RoHS:  
56 uF
16 VDC
6.3 mm (0.248 in)
5.5 mm (0.217 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
220 mA
- 55 C
+ 105 C
6.6 mm
5.5 mm
WCAP-ASLI
Reel
Cut Tape
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dissipation Faktorius DF: 16
Nuotėkio Srovė: 8.96 uA
Gaminio tipas: Electrolytic Capacitors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Capacitors
Terminacijos Stilius: SMD/SMT
Tipas: Electrolytic Capacitors
Vieneto Svoris: 270 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-ASLI Low Impedance V-CHIP SMT Capacitors

Würth Elektronik WCAP-ASLI Low Impedance V-CHIP SMT Capacitors are available in 6.3V, 10V, 16V, 25V, 35V, and 50V. This low impedance series of capacitors are recommended for reflow soldering and have a load life of 2000h at +105°C. The WCAP-ASLI operating temperature is -55°C to +105°C.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

SMT Aluminum Electrolytic Capacitors

Würth Elektronik SMT Aluminum Electrolytic Capacitors are available in V-Chip, SMD, and Snap-in designs with high capacitances and voltages. These Würth capacitors are designed for standard applications (+85°C and 1000 hours).

Aluminum Electrolytic Capacitors

Würth Elektronik Aluminum Electrolytic Capacitors include snap-in, aluminum SMT, and aluminum THT capacitors. The snap-in capacitors feature a 33µF to 10,000µF capacitance range. The SMT capacitors are available in 6.3V to 50V variants, and the THT capacitors offer a 10V to 400V voltage range. Würth Elektronik Aluminum Electrolytic Capacitors are ideal for noise suppression applications.

THT Aluminum Electrolytic Capacitors

Würth Elektronik THT Aluminum Electrolytic Capacitors are available in V-chip, radial THT, and snap-in designs with high capacitances and voltages. Würth Elektronik THT Aluminum Electrolytic Capacitors are offered for standard applications at +85°C and 1000 hours. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.