820522511

Wurth Elektronik
710-820522511
820522511

Gam.:

Aprašymas:
Varistoriai WE-VD 20mm Disc 980pF 6500A 320VDC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 954

Turime sandėlyje:
954 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,01 € 1,01 €
0,963 € 9,63 €
0,912 € 45,60 €
0,877 € 87,70 €
Visa Ritė (Užsakoma po 500)
0,843 € 421,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Varistoriai
RoHS:  
WE-VD
Disc Varistors
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
23 mm
6.5 kA
240 J
980 pF
- 40 C
+ 105 C
Reel
Cut Tape
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Varistors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Varistors
Tipas: Standard Disc
tolerancija: 10 %
Vieneto Svoris: 3 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-VD Disk Varistors

Würth Elektronik WE-VD Disk Varistors are engineered to provide superior defense against electrical disturbances. The WE-VD series offers low clamping voltage, ensuring that even the smallest surges are quickly neutralized to protect equipment from damage. After a surge impulse, these disk varistors seamlessly transition into normal mode operation without any slip current, delivering continuous protection without interruption. Würth Elektronik WE-VD Disk Varistors are designed to withstand harsh environmental conditions and operate in a temperature range of -40°C to +85°C. The series is ideal for various applications, including 110V to 400V power supplies and EN 61000-4-5 surge protection.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.