78438357018

Wurth Elektronik
710-78438357018
78438357018

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD WE-MAIA 4030 1.8uH 2 0% 7.9A 21mOhms AEC-

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,65 € 1,65 €
1,63 € 16,30 €
1,55 € 77,50 €
1,43 € 143,00 €
Visa Ritė (Užsakoma po 700)
1,32 € 924,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
High Power Inductor
4030
Shielded
1.8 uH
20 %
7.9 A
21 mOhms
8 A
- 40 C
+ 125 C
42 MHz
Standard
4.1 mm
4.1 mm
3.1 mm
Iron Alloy
AEC-Q200
WE-MAIA
Reel
Cut Tape
Programa: Power
Prekės Ženklas: Wurth Elektronik
Core type: Molded
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: KR
Montavimo stilius: PCB Mount
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 700
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Test Dažnis: 100 kHz
Vieneto Svoris: 340 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-MAIA SMD Metal Alloy Power Inductors

Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors offer AEC-Q200 qualifications and provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures a more effective process control due to a higher level of automation.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.