782219100

Wurth Elektronik
710-782219100
782219100

Gam.:

Aprašymas:
Ferito rutuliukai WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 14 751

Turime sandėlyje:
14 751 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 15000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,206 € 0,21 €
0,192 € 1,92 €
0,173 € 17,30 €
0,159 € 79,50 €
0,144 € 144,00 €
0,117 € 292,50 €
Visa Ritė (Užsakoma po 15000)
0,117 € 1 755,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Ferito rutuliukai
RoHS:  
WE-CBA
Ferrite Beads
SMD/SMT
0201 (0603 metric)
10 Ohms
650 mA
25 %
55 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Darbinės Temperatūros Diapazonas: - 55 C to + 125 C
Gaminio tipas: Ferrite Beads
Gamyklinės pakuotės kiekis: 15000
Subkategorija: Ferrites
Test Dažnis: 100 MHz
Tipas: Wide Band
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

WE-CBA SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBA SMD EMI Suppression Ferrite Beads are AEC-Q200 qualified and can be put directly onto a printed circuit board. These ferrite beads offer excellent anti-EMI properties and low DC resistance. When placed close to the interference source (even with the smallest size of 0402), the maximal impedance at 1000Ω can be reached. Würth Elektronik WE-CBA series ferrite beads are ideal as data filters for the uncoupling of distribution voltages. Other applications include USB 2.0, control signals, RS232, RS422, DC/DC converters, and power supplies.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.