750310027

Wurth Elektronik
710-750310027
750310027

Gam.:

Aprašymas:
Maitinimo Transformatoriai MID-PoE Power over Ethernet Transformr

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 250
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 250)
3,69 € 3 690,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Maitinimo Transformatoriai
RoHS:  
POE - Power Over Ethernet Transformers
9 V to 50 V
3.3 V
10 W
3 A
SMD/SMT
Single Primary Winding
Single Secondary Winding
13.34 mm
15.24 mm
11.43 mm
MID-POE
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Induktyvumas: 20.4 uH
Darbinis Dažnis: 200 kHz
Pakavimas: Reel
Gaminio tipas: Audio & Signal Transformers
Gamyklinės pakuotės kiekis: 250
Subkategorija: Transformers
Terminacijos Stilius: SMD/SMT
Tipas: SMT Transformers
Posūkių santykis: 4.505:1:2.5
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8504321000
USHTS:
8504314035
ECCN:
EAR99

Power over Ethernet (PoE) Transformers

Würth Elektronik PoE Transformers are flyback transformers designed for Power over Ethernet (PoE) applications. These PoE transformers are available in a wide variety of options to cover the range of power requirements for powered devices. The variants include WE-PoE, WE-PoE+, WE-PoEH, MID-PoE, MID-PoELT, and MID-PoETI. The PoE transformers use forward / flyback topology and are compatible with IEEE PoE standards.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.