7488910245

Wurth Elektronik
710-7488910245
7488910245

Gam.:

Aprašymas:
Antenos WE-MCA Multilyr Chip 2400-2500MHz 50ohm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 867

Turime sandėlyje:
867 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 1000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
1,97 € 1,97 €
1,94 € 19,40 €
1,83 € 91,50 €
1,77 € 177,00 €
1,57 € 392,50 €
Visa Ritė (Užsakoma po 1000)
1,57 € 1 570,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Antenos
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
Multilayer
1 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Wireless Application
9.5 mm
2 mm
1.2 mm
WE-MCA
Reel
Cut Tape
MouseReel
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Antennas
Vieneto Svoris: 67 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8517710000
CAHTS:
8504500000
USHTS:
8517710000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-MCA Multilayer Chip Antennas

Würth Elektronik WE-MCA Multilayer Chip Antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like Home RF/Smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, Cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.