7461058

Wurth Elektronik
710-7461058
7461058

Gam.:

Aprašymas:
Terminalai WP-BUTR Pin-Plate 12Pin 2Row M10 320A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,89 € 11,89 €
11,00 € 110,00 €
10,00 € 500,00 €
9,09 € 909,00 €
7,90 € 3 950,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Terminalai
RoHS:  
Screw Terminals
Solder
Not Insulated
9.53 mm
PCB
Tin
Copper
WP-BUTR
REDCUBE
Bulk
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Dabartinė klasė: 320 A
Izoliacinė Medžiaga: Not Insulated
Ilgis: 21 mm
Medžiaga: Copper Zinc Lead
Didžiausia darbinė temperatūra: + 135 C
Minimali darbinė temperatūra: - 40 C
Gaminio tipas: Terminals
Gamyklinės pakuotės kiekis: 50
Subkategorija: Terminals
Vieneto Svoris: 29,280 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

REDCUBE PressFit Terminals

Würth Elektronik REDCUBE PRESS-FIT Terminals are a reliable PCB technology with a very low Failure-In-Time value in a space-saving design. The FIT value is up to 30 times better than that of an SMD solder joint. With pressing the pins into the PCB, a homogeneous cold-welding between materials is generated due to high friction between the pin and plated through-hole. The homogeneous cold-welding results in a gastight, strong mechanical connection with contact resistance less than 200µΩ and transfers power up to 500A. The low-resistance connection offers low self-heating with no heat development on sensitive components and no thermal stress on the circuit board. Press-fit connections are predestined to provide strong mechanical and electrical connection solutions for electrical components. Würth Elektronik REDCUBE PRESS-FIT is ideally suited for high continuous and peak currents and is suitable for rough environmental conditions.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.