744878008

Wurth Elektronik
710-744878008
744878008

Gam.:

Aprašymas:
Sujungti induktoriai WE-DD SMD Size 7332 8.2uH 0.14Ohm Strt

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 1000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 1000)
1,40 € 1 400,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Sujungti induktoriai
RoHS:  
WE-DD
8.2 uH
8.2 uH
20 %
1.3 A
140 mOhms
7.3 mm
4 mm
1 mm
- 40 C
+ 125 C
Reel
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: SMD/SMT
Gaminys: Coupled Inductors
Gaminio tipas: Coupled Inductors
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Tipas: SMD Shielded Coupled Inductor
Vieneto Svoris: 600 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Coupled Inductors

Würth Elektronik offers a large portfolio of coupled inductors for many applications. The portfolio features innovative molded coupled inductors, high-voltage versions, and coupled inductors with different turn ratios. Würth Elektronik coupled inductors are suitable for SEPIC converter, flyback, and multi-output buck converter applications.

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-DD Shielded Coupled Inductors

Würth Elektronik WE-DD Shielded Coupled Inductors offer flexibility in size and are available in crossed and straight pin layout. These inductors have a maximum current handling capability of 8.6A DC current and up to 19A saturation current. They are available in two general package sizes: 7mm x 7mm and 12mm x 12mm. Different heights are available within these package sizes, allowing designers to select the product with the best mechanical and electrical characteristics for an application. Würth Elektronik has divided the WE-DD Coupled Inductors into two groups: One is designed for SEPIC and Ćuk applications and the other for typical non-isolated flyback topologies.