742750421

Wurth Elektronik
710-742750421
742750421

Gam.:

Aprašymas:
Ferito rutuliukai WE-UKW EMI Suppression 6-Hole Ferrite Bead 230 Ohms IR = 3A

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,499 € 0,50 €
0,439 € 4,39 €
0,37 € 18,50 €
0,335 € 33,50 €
0,31 € 62,00 €
0,283 € 169,80 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Ferito rutuliukai
RoHS:  
WE-UKW
Multi-Hole Cores
Radial
230 Ohms
3 A
25 %
20 mOhms
- 25 C
+ 125 C
Tray
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Ferrite Beads
Gamyklinės pakuotės kiekis: 200
Subkategorija: Ferrites
Tipas: 6-Hole
Vieneto Svoris: 1,337 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-UKW EMI Suppression 6-Hole Ferrite Beads

Würth Elektronik WE-UKW EMI Suppression 6-Hole Ferrite Beads protect against radio frequency interferences of components on the PCBs in computers, text processing, and other digital devices. The WE-UKW series has a maximum current capability of 3A/5A (short-time) and an operating temperature range of -25°C to +125°C. Würth Elektronik WE-UKW Ferrite Beads offer 1 to 3 turns (impedance will increase with more turns) and come ready-bent or in individual lengths. Four materials are available for ideal interference suppression.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.