74270043

Wurth Elektronik
710-74270043
74270043

Gam.:

Aprašymas:
Ferito kabelių šerdys WE-AFB Axial 25MHz 156Ohm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 10 728

Turime sandėlyje:
10 728 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,02 € 1,02 €
0,998 € 9,98 €
0,955 € 47,75 €
0,929 € 91,97 €
0,877 € 260,47 €
0,86 € 510,84 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Ferito kabelių šerdys
RoHS:  
WE-AFB
Round Cable Cores Solid
274 Ohms
7.3 mm
15.5 mm
28.5 mm
Tray
3 W 800
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminio tipas: Ferrite Cable Cores
Gamyklinės pakuotės kiekis: 99
Subkategorija: Ferrites
Test Dažnis: 100 MHz
Tipas: Axial Leaded Ferrite Bead
Vieneto Svoris: 20,741 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

EMI Suppression Ferrite Beads

Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.