709404000

Wurth Elektronik
710-709404000
709404000

Gam.:

Aprašymas:
Standoffs & Spacers WA-SNSN Spacer 12.7mm

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 980

Turime sandėlyje:
980 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,241 € 0,24 €
0,225 € 2,25 €
0,20 € 10,00 €
0,175 € 17,50 €
0,163 € 81,50 €
0,155 € 155,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Standoffs & Spacers
RoHS:  
Spacers
Snap Lock
12.7 mm
Nylon
Male / Male
Bulk
Prekės Ženklas: Wurth Elektronik
Spalva: Natural
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminio tipas: Standoffs, Spacers & Supports
Serija: WA-SNSN
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Hardware
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
3926909989
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Spacers, Studs, & SMD Spacers

Würth Elektronik Spacers series includes spacer studs, round spacers, and SMD spacers. The spacer studs feature different materials, wrench sizes, lengths, and internal/external threads. The round spacers are available in steel, brass, aluminum, stainless steel, and plastic construction. SMD spacers are specially designed for automatic assembly and can achieve high holding forces and torques. Würth Elektronik Spacers feature modules that are ideal for PCB snap-in, self-adhesive, screw, and snap-rivet mounting variations. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.