705820130

Wurth Elektronik
710-705820130
705820130

Gam.:

Aprašymas:
LED montavimo techninė įranga WA-SLED Nylon 66 UL 13 mm Spacer LED

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 053

Turime sandėlyje:
1 053 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,189 € 0,19 €
0,176 € 1,76 €
0,142 € 7,10 €
0,129 € 12,90 €
0,115 € 57,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: LED montavimo techninė įranga
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
Black
13 mm
WA-SLED
Bulk
Korpuso Forma: Tubular
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Išorinis skersmuo: 4.5 mm
Gaminio tipas: LED Mounting Hardware
Gamyklinės pakuotės kiekis: 2000
Subkategorija: LED Indication
Vieneto Svoris: 150 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

WA-SLED LED Spacers

Würth Elektronik WA-SLED LED Spacers are tubular metric spacers for 3mm and 5mm LEDs and made of a black nylon 66 material. The WA-SLED metric spacers offer a temperature resistance from -30°C up to +85°C and feature a UL 94V-2 flammability rating. Würth Elektronik WA-SLED LED Spacers are ideally suited for sockets for 5mm LEDs with a panel thickness of 1.1mm and 7.1mm to 7.33mm drilling.

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.