65503260515304

Wurth Elektronik
710-65503260515304
65503260515304

Gam.:

Aprašymas:
RD kabelių rinkiniai WR-CXASY RG-178U BH JK-ST PLG FLX CBL

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
21,50 € 21,50 €
19,63 € 588,90 €
18,51 € 925,50 €
17,38 € 1 738,00 €
16,26 € 4 065,00 €
14,02 € 7 010,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: RD kabelių rinkiniai
RoHS:  
SMA
Jack (Female)
Straight
MMCX
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
1 GHz
RG-178/U
Black
Bulk
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Gaminio tipas: RF Cable Assemblies
Serija: WR-CXASY
Gamyklinės pakuotės kiekis: 10
Subkategorija: Cable Assemblies
Vieneto Svoris: 4,560 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

WR-CXASY Coax Connectors

Würth Elektronik WR-CXASY Coax Connectors include a variety of pre-assembled cable assemblies for SMA plug to SMA plug and SMA plug to SMA bulkhead jack. These connectors feature 500 mating cycles, 50Ω impedance, 500MΩ minimum insulation resistance, and 1000VRMS minimum withstand voltage. The WR-CXASY connectors are available with MIL-STD-348 interface and screw mating. Typical applications include network communications, RF test and measurement equipment, industrial equipment, and electronic consumer devices.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.

Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.