64403160111000

Wurth Elektronik
710-64403160111000
64403160111000

Gam.:

Aprašymas:
RF Adapteriai - Skirtingos Serijos WR-ADPT COAX ADAPTOR SMA JACK-MMCX JACK

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 41

Turime sandėlyje:
41
Galime išsiųsti iš karto
Pagal užsakymą:
18
Tikėtina 2026-03-27
Gamintojo numatytas pristatymo laikas
11
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
17,95 € 17,95 €
16,10 € 402,50 €
14,99 € 749,50 €
13,88 € 1 388,00 €
12,77 € 3 192,50 €
10,55 € 5 275,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: RF Adapteriai - Skirtingos Serijos
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Normal
MMCX
Jack (Female)
Normal
6 GHz
50 Ohms
Bulkhead
Bulkhead
WR-ADPT
Straight
Gold
Brass
Gold
Bulk
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Dažnių diapazonas: 0 Hz to 6 GHz
Gaminio tipas: RF Adapters - Between Series
Gamyklinės pakuotės kiekis: 1
Subkategorija: RF Adapters
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Coaxial Adaptors

Würth Elektronik Coaxial Adaptors are designed to meet the demands of high-performance RF systems. Engineered with key considerations, WR-ADPT adaptors feature impedance matching, plating options, temperature tolerance, and mating durability, ensuring seamless interfacing across various applications. WR-ADPT adaptors from Würth Elektronik simplify integration and enhance design flexibility. Suitable applications include networking, industrial machinery, RF testing, and communication equipment.

Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.

WR-ADPT Coax Connectors

Würth Elektronik WR-ADPT Coax Connectors include different SMA adaptors for users to change the interface between the plug, jack, and reverse polarities. These connectors feature 500 mating cycles, 50Ω impedance, and gold plating. The WR-ADPT SMA to SMA connectors are available in MIL-STD-348 interface type. Typical applications include network and communications, RF test and measurement equipment, industrial equipment, and outdoor or humidity environments.