615008160121

Wurth Elektronik
710-615008160121
615008160121

Gam.:

Aprašymas:
Modular Connectors / Ethernet Connectors WR-MJ_8P8C_THT_Horizontal

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
1 920
Tikėtina 2026-03-20
Gamintojo numatytas pristatymo laikas
12
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,73 € 3,73 €
3,51 € 87,75 €
3,38 € 405,60 €
3,25 € 975,00 €
3,12 € 1 684,80 €
2,86 € 2 917,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Through Hole
Right Angle
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Black
Tab Up
WR-MJ
Tray
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Modular Connectors / Ethernet Connectors
Gamyklinės pakuotės kiekis: 60
Subkategorija: Modular Connectors / Ethernet Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WR-FPC LIF & ZIF Connectors

Würth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

WR-MJ Modular Jacks

Würth Elektronik WR-MJ Modular Jacks are connectors designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of plug types that comply with Ethernet and other communications standards. The series also includes THT, THR, and surface mount versions in single or multiport styles. These small footprint discrete solutions offer a range of port and latch orientations and optional shielding to protect against electromagnetic interference. The WR-MJ series provides market leading overall performances. Würth Elektronik demonstrates expert knowledge in the optimal material selection without costly over-engineering.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.