615008142621

Wurth Elektronik
710-615008142621
615008142621

Gam.:

Aprašymas:
Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Rear Pst Tb Dwn

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 3 615

Turime sandėlyje:
3 615 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,34 € 2,34 €
2,30 € 23,00 €
2,13 € 106,50 €
1,97 € 137,90 €
1,81 € 1 013,60 €
1,64 € 1 722,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Right Angle
Solder
1.5 A
120 VAC
- 40 C
+ 85 C
Black
Tab Down
WR-MJ
Tray
Prekės Ženklas: Wurth Elektronik
Contact medžiaga: Copper Alloy
Contact danga: Gold
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Degumo įvertinimas: UL 94 V-0
Izoliacijos Atsparumas: 500 MOhms
Kontaktų skaičius: 8 Contact
Prievadų skaičius: 1 Port
Padėčių skaičius: 8 Position
Gaminio tipas: Modular Connectors / Ethernet Connectors
Gamyklinės pakuotės kiekis: 70
Subkategorija: Modular Connectors / Ethernet Connectors
Vieneto Svoris: 5,800 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WR-COM Interface Connectors

Würth Elektronik WR-COM Interface Connectors for data interfaces offer the usage of common footprints and the high-quality standards used to create the products. All WR-COM Interface Connectors from Würth Elektronik are UL certified and suitable for usage in industrial applications.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

WR-MJ Modular Jacks

Würth Elektronik WR-MJ Modular Jacks are connectors designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of plug types that comply with Ethernet and other communications standards. The series also includes THT, THR, and surface mount versions in single or multiport styles. These small footprint discrete solutions offer a range of port and latch orientations and optional shielding to protect against electromagnetic interference. The WR-MJ series provides market leading overall performances. Würth Elektronik demonstrates expert knowledge in the optimal material selection without costly over-engineering.