560112116092

Wurth Elektronik
710-560112116092
560112116092

Gam.:

Aprašymas:
Storieji Film Rezistoriai - SMD WRIS-RSKS 120 Ohms 5 % 0.1 W 0603 AEC-Q200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 9 706

Turime sandėlyje:
9 706 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 5000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,095 € 0,10 €
0,088 € 0,88 €
0,05 € 2,50 €
0,034 € 17,00 €
0,026 € 65,00 €
Visa Ritė (Užsakoma po 5000)
0,026 € 130,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Storieji Film Rezistoriai - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WRIS-RSKS
120 Ohms
100 mW (1/10 W)
5 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
General Purpose
Anti-Sulfur Resistors
AEC-Q200
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: SMD/SMT
Gaminio tipas: Thick Film Resistors
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Resistors
Technologijos: Thick Film
Vieneto Svoris: 9 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

General-Purpose Anti-Sulfur Thick Film Resistors

Würth Elektronik General-Purpose Anti-Sulfur Thick Film Resistors are engineered for long-term performance and reliability at temperatures of up to +155°C. This WRIS-RSKS family of resistors is AEC-Q200 qualified and features an extra metal layer (nickel-chrome alloy) in the top-side electrode and is available in sizes ranging from 0402 to 1210. These resistors are protected against the formation of silver sulfide in environments rich in sulfur, a quality verified via ASTM B-809 testing. The series is offered in a broad range of resistance values, from 1Ω to 10MΩ, including 0Ω jumpers. These Würth Elektronik anti-sulfur thick film resistors are ideal for IT and communication, power supply and industrial controls, harsh environments, including construction machinery, as well as sulfurous and high air pollution areas, such as lighting and traffic controls.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.