2513130810001

Wurth Elektronik
710-2513130810001
2513130810001

Gam.:

Aprašymas:
Prie plokštės tvirtinami slėgio jutikliai WSEN-PDUS Differentl -0.1 to 0.1 kPa

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 500   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 500)
44,55 € 22 275,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Wurth Elektronik
Gaminio kategorija: Prie plokštės tvirtinami slėgio jutikliai
RoHS:  
Differential
100 Pa
2 %
Digital, Analog
SMD/SMT
I2C
5 V
Dual Radial Barbless
15 bit
- 25 C
+ 85 C
WSEN-PDUS
Reel
Prekės Ženklas: Wurth Elektronik
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SI
Darbinė Maitinimo Srovė: 4 mA
Išvesties Įtampa: 900 mV
Gaminio tipas: Board Mount Pressure Sensors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Sensors
Maksimali Maitinimo Įtampa: 5.25 V
Maitinimo Įtampa - Min.: 4.75 V
Vieneto Svoris: 1,229 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WSEN-PDUS Differential Pressure Sensors

Würth Elektronik WSEN-PDUS Differential Pressure Sensors allow measurement of the pressure difference between two vertical pressure ports. These differential sensors feature a MEMS-based piezo-resistive sensing element and an ASIC integrated into a ceramic substrate. The WSEN-PDUS sensors include on-chip calibration, temperature compensation, and signal conditioning, providing highly accurate digital and analog pressure. The digital pressure data can be accessed by interfacing the sensor with the host controller via the I2C interface. Würth WSEN-PDUS sensors function with a 3.3V or 5V supply voltage and are ideal for use in inhalers, fume hoods, gas leak detection, HVAC, and filter monitoring.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.