AT0603BRE0718KL

Vitrohm
Nepriskirta
AT0603BRE0718KL

Gam.:

Aprašymas:
Ploni film Rezistoriai - SMD

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
YAGEO
Gaminio kategorija: Ploni film Rezistoriai - SMD
AT
18 kOhms
0.1 %
50 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
100 mW (1/10 W)
75 V
Prekės Ženklas: Vitrohm
Montavimo stilius: PCB Mount
Gaminys: Thin Film Resistors SMD
Gaminio tipas: Thin Film Resistors
Gamyklinės pakuotės kiekis: 5000
Subkategorija: Resistors
Technologijos: Thin Film
Terminacijos Stilius: SMD/SMT
Tipas: High Precision High Stability Chip Resistors
Vieneto Svoris: 2 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Thin Film Resistors

YAGEO AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.