AF0201FR-071K05L

Vitrohm
Nepriskirta
AF0201FR-071K05L

Gam.:

Aprašymas:
Storieji Film Rezistoriai - SMD

Prieinamumas

Turime sandėlyje:

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
YAGEO
Gaminio kategorija: Storieji Film Rezistoriai - SMD
AF
1.05 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 155 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Prekės Ženklas: Vitrohm
Montavimo stilius: PCB Mount
Gaminys: Thick Film Resistors SMD
Gaminio tipas: Thick Film Resistors
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Resistors
Technologijos: Thick Film
Terminacijos Stilius: SMD/SMT
Vieneto Svoris: 0,170 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

AF Anti-Sulfurated Resistors

YAGEO AF Anti-Sulfurated Resistors feature superior resistance against sulfur-containing atmospheres and reduces environmentally hazardous waste. They offer high component and equipment reliability while saving space on PCBs. YAGEO AF Anti-Sulfurated Resistors are halogen-free and RoHS compliant. This series is suitable for environments exposed to high levels of contamination, such as industrial control systems. They are also ideal for use in vehicle electronics, sensors, electric instrumentation, and communication base stations.