V3PAN50-M3\I

Vishay
78-V3PAN50-M3\I
V3PAN50-M3\I

Gam.:

Aprašymas:
SCHOTTKY Diodes ir Lygintuvai 3A, 50V,TRENCH SKY RECT.

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,834 € 0,83 €
0,595 € 5,95 €
0,371 € 37,10 €
0,255 € 127,50 €
0,215 € 215,00 €
0,193 € 482,50 €
0,165 € 825,00 €
0,154 € 1 540,00 €
0,138 € 3 864,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: SCHOTTKY Diodes ir Lygintuvai
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Schottky Diodes & Rectifiers
Gamyklinės pakuotės kiekis: 14000
Subkategorija: Diodes & Rectifiers
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000

eSMP® SMPA Schottky Rectifiers

Vishay General Semiconductors eSMP® SMPA Schottky Rectifiers are a patented Trench MOS Barrier Schottky (TMBS®) rectifiers that are available with seven voltage ratings from 45V to 200V and several different package options to serve a wide range of system requirements. TMBS offers several advantages over planar Schottky rectifiers. As operating voltage moves to 45V and above, planar Schottky rectifiers tend to lose their advantage of fast switching speeds and low forward voltage drop to a substantial degree. The Vishay General Semiconductors patented TMBS structure addresses this issue by diminishing minority carrier injections to the drift region, thus minimizing stored charges and improving switching speeds.

TMBS® Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor TMBS® Trench MOS Barrier Schottky Rectifiers are offered in a range of package types. The SMPA package features current ratings from 3A to 60A in a low-profile surface-mount size with a typical height of 0.95mm. This series provides a low forward voltage drop down to 0.37V at 3A, which reduces power losses and increases efficiency. The 45V devices in the SMPA package are AEC-Q101-qualified for automotive applications, while 50V rectifiers are ideal for smartphone and tablet chargers. The SMPD package is available in 45V to 120V devices with current ratings from 10A to 60A and offers a low forward voltage drop down to 0.40V at 15A. Vishay General Semiconductor TMBS Trench MOS Barrier Schottky Rectifiers have a low typical height of 1.7 mm in an SMPD package that is footprint compatible with the D2PAK (TO-263).