SMC3K22CAHM3\57

Vishay
78-SMC3K22CAHM3\57
SMC3K22CAHM3\57

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 3KW,22V 5%,BIDIR,SMC TVS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,30 € 2,30 €
1,47 € 14,70 €
1,01 € 101,00 €
0,853 € 426,50 €
0,74 € 629,00 €
0,688 € 1 754,40 €
0,666 € 3 396,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
Bidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMC (DO-214AB)
84.5 A
3 kW
- 55 C
+ 150 C
SMC3K
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 850
Subkategorija: ESD Protection Diodes / TVS Diodes
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

SMC3K TransZorb® TVS Diodes

Vishay General Semiconductor TransZorb® Bi-Directional TVS Diodes features high surge capability to 3kW in a SMC DO-214AB package. The Vishay TransZorb Bi-Directional TVS Diode offers devices with stand-off voltages from 22V to 78V, with a peak pulse surge current from 23.8A to 84.5A. Applications include LNB and telecom power line lightning surge protection, automotive motor and battery power line inductive surge protection, and protecting any sensitive electronics against voltage transients induced by inductive load switching.