SMBJ60CA-M3\52

Vishay
78-SMBJ60CA-M3\52
SMBJ60CA-M3\52

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 600W,60V 5%,BIDIR,SMB TVS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 7500   Užsakoma po 750
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,179 € 1 342,50 €
0,171 € 1 795,50 €
0,16 € 4 080,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMB (DO-214AA)
6.2 A
600 W
- 55 C
+ 150 C
SMBJ
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Darbinė Maitinimo Įtampa: 60 V
Pd - skaidos galia: 5 W
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 750
Subkategorija: ESD Protection Diodes / TVS Diodes
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TRANSZORB® Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

SMBJxD Transient Voltage Suppressors (TVS)

Vishay General Semiconductor SMBJxD Transient Voltage Suppressors (TVS) are designed for use in sensitive electronics to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, and signal lines of sensor units. These devices are available in unidirectional and bidirectional polarity and offer a low-profile package that is ideal for automated placement. Other features include excellent clamping capability, very fast response time, low incremental surge resistance, and an operating temperature range of -55°C to +150°C. Vishay General Semiconductor SMBJxD TVS devices meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. AEC-Q101 qualified versions are available.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.