PAT0603H1230BSTS

Vishay
71-PAT0603H1230BSTS
PAT0603H1230BSTS

Gam.:

Aprašymas:
Ploni film Rezistoriai - SMD PAT0603 50PPM 123 0.1% S TS e3

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
0,886 € 0,89 €
0,624 € 6,24 €
0,424 € 42,40 €
0,394 € 197,00 €
0,381 € 381,00 €
0,364 € 910,00 €
0,346 € 1 730,00 €
0,333 € 3 330,00 €
0,324 € 8 100,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Ploni film Rezistoriai - SMD
PAT
123 Ohms
0.1 %
50 PPM / C
0603
1608
1.63 mm (0.064 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
150 mW
75 V
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Montavimo stilius: PCB Mount
Gaminys: Precision Automotive Thin Film SMD
Gamyklinės pakuotės kiekis: 1
Technologijos: Thin Film
Terminacijos Stilius: SMD/SMT
Tipas: Precision Automotive
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).