MPMA2002ATS

Vishay
71-MPMA2002ATS
MPMA2002ATS

Gam.:

Aprašymas:
Rezistorių Tinklai ir Matricos MPMA 10K 10K 0.1%ABS 0.05%RATIO TS e4

Eksploatacijos Laikotarpis:
"Mouser Naujiena"
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
6,72 € 6,72 €
5,65 € 56,50 €
5,54 € 138,50 €
5,40 € 270,00 €
5,08 € 508,00 €
4,32 € 1 080,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Rezistorių Tinklai ir Matricos
MPMA
Networks
SMD/SMT
10 kOhms, 10 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Atstumas tarp Laidų: 2 mm
Galia vienam elementui: 100 mW
Viso paketo galia: 200 mW
Gaminio tipas: Resistor Networks & Arrays
Gamyklinės pakuotės kiekis: 1
Subkategorija: Resistors
Nurodytoji įtampa: 100 V
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
8533210000
USHTS:
8533210070
JPHTS:
853321000
ECCN:
EAR99

MPMA AEC-Q200 Surface-Mount Resistor Networks

Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are AEC-Q200 qualified and feature ±2ppm tracking and a ratio tolerance as tight as ±0.05%. The series offers exceptional long-term ratio stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, provides easy selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPMA AEC-Q200 Surface-Mount Resistor Networks are ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.