D2TO035C15001FTE3

Vishay
72-D2TO035C15001FTE3
D2TO035C15001FTE3

Gam.:

Aprašymas:
Storieji Film Rezistoriai - SMD D2TO 35 C 15K 1% TU50 e3

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
11,25 € 11,25 €
7,47 € 74,70 €
6,04 € 302,00 €
5,25 € 525,00 €
2 500 Pasiūlymas

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Storieji Film Rezistoriai - SMD
Tube
D2TO35
15 kOhms
35 W
1 %
150 PPM / C
- 55 C
+ 155 C
500 V
10.1 mm (0.398 in)
8.8 mm (0.346 in)
4.5 mm (0.177 in)
Automotive Grade
Non-Inductive Resistors
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Montavimo stilius: PCB Mount
Gaminio tipas: Thick Film Resistors
Gamyklinės pakuotės kiekis: 50
Subkategorija: Resistors
Technologijos: Thick Film
Terminacijos Stilius: SMD/SMT
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

D2TO35 SMD storasluoksniai galios rezistoriai

Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are AEC-Q200 qualified and feature 35W rated power at +25°C. These non-inductive resistors offer a surface-mount TO-263 (D2PAK) style package and a wide 0.01Ω to 550kΩ resistance range. The series provides molded mechanical protection with a thick-film resistive element isolated from the metal tab. Vishay / Sfernice D2TO35 SMD Thick-Film Power Resistors are ideal for automotive applications, including battery management systems (BMS), pre-charge, and active discharge for inverters.

D2TO35 & D2TO20 SMD Power Resistors

Vishay / Sfernice D2TO35 and D2TO20 Surface-Mount Power Resistors feature thick film technology and offer a wide resistance range of 0.01Ω to 550Ω. They are compact, low profile, and non-inductive. The D2TO35 features 35W at 25°C while the D2TO20 features 20W at 25°C. Both series are AEC-Q200 qualified. Applications for Vishay / Sfernice D2TO35 and D2TO20 resistors include automotive, industrial welding machines, test equipment, UPS, base station systems, car battery management.