1.5SMC100CAHM3_A\H

Vishay
78-1.5SMC100CAHM3_AH
1.5SMC100CAHM3_A\H

Gam.:

Aprašymas:
ESD apsaugos diodai / TVS diodai 1.5KW,100V 5%,BIDIR,SMC TVS

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 3400   Užsakoma po 850
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,319 € 1 084,60 €
0,306 € 1 560,60 €
0,302 € 3 080,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: ESD apsaugos diodai / TVS diodai
SMD/SMT
SMC (DO-214AB)
1.5SMC
Prekės Ženklas: Vishay
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminys: TVS Diodes
Gamyklinės pakuotės kiekis: 850
Subkategorija: ESD Protection Diodes / TVS Diodes
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TRANSZORB® Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

1.5SMC TRANSZORB® Transient Voltage Suppressors

Vishay General Semiconductor 1.5SMC TRANSZORB® SMD Transient Voltage Suppressors are designed to protect sensitive electronics from voltage transients induced by inductive load switching and lightning. These Vishay suppressors feature a low-profile SMC (DO-214AB) package, making the diodes ideal for automated placement. The 1.5SMC family offers excellent clamping capability and very fast response times, ensuring reliable protection for ICs, MOSFETs, and signal lines in consumer, computer, industrial, automotive, and telecommunication applications. The devices are available in both unidirectional and bidirectional configurations, with a peak pulse power capability of 1500W and a maximum junction temperature of +150°C. Additionally, the glass passivated chip junction enhances durability and performance. The 1.5SMC series meets industry standards for quality and reliability, making the devices a robust solution for transient voltage suppression.