VJ2008A820KXUSTX1

Vishay / Vitramon
77-VJ2008A820KXUSTX1
VJ2008A820KXUSTX1

Gam.:

Aprašymas:
Saugos kondensatoriai VJ2008A820KXUSTX1

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,681 € 1 362,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Saugos kondensatoriai
82 pF
X1, Y2
SMD/SMT
5.59 mm
5.08 mm
Safety Certified MLCCs
C0G (NP0)
10 %
- 55 C
+ 125 C
2008 (5650 metric)
2.18 mm
VJ Safety Certified Capacitors
Reel
Prekės Ženklas: Vishay / Vitramon
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Safety Capacitors
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VJ Series SMD Safety MLCCs

Vishay / Vitramon VJ Series SMD Safety-Certified MLCCs are approved for IEC 60384-14: 2005, 3rd edition, and are available with a C0G (NP0) or X7R dielectric in three sizes: 2008, 2012, and 2220. Other features include a wet build process, X1/Y2 and X2 classification rating for 250VAC, and a reliable noble metal electrode (NME) system. Vishay / Vitramon VJ Series SMD Safety-Certified MLCCs are ideal for use in power supplies, lightning strike and voltage surge protection, AC equipment and appliances, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.