ST220-100T4MIE3

Vishay / Tansitor
74-ST220-100T4MIE3
ST220-100T4MIE3

Gam.:

Aprašymas:
Tantalum Capacitors - Drėgmės 220uF 100volts 20% Insulated

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
131,73 € 131,73 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Tantalum Capacitors - Drėgmės
RoHS:  
220 uF
100 VDC
Axial
26.97 mm (1.062 in)
10.31 mm (0.406 in)
T4 Case
20 %
1.2 Ohms
- 55 C
+ 85 C
ST
Bulk
Prekės Ženklas: Vishay / Tansitor
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Nuotėkio Srovė: 50 uA
Gaminys: Tantalum Wet Hermetically Sealed
Gaminio tipas: Tantalum Capacitors
Pulsacijos Srovė: 2.75 A
Gamyklinės pakuotės kiekis: 1
Subkategorija: Capacitors
Prekinis pavadinimas: SuperTan
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

ST Series Capacitors

Vishay ST Series Capacitors are hermetically sealed and have a 6VDC up to 125VDC voltage range. The ST series is broken into four different capacitors: ST, STE, STA, and STH. The ST series is made up of SuperTan® wet tantalum capacitors that offer very high capacitance, low ESR, and high ripple current. ST capacitors are housed in an all tantalum, hermetically sealed case, making them suitable in the defense and aerospace industries. 

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.