T22C336K075RZS

Vishay / Sprague
74-T22C336K075RZS
T22C336K075RZS

Gam.:

Aprašymas:
Tantalum Capacitors - Drėgmės 33uF 75volts 10% C Case

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 25   Užsakoma po 25
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 25)
118,26 € 2 956,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Tantalum Capacitors - Drėgmės
RoHS: N
33 uF
75 VDC
SMD/SMT
9 mm (0.354 in)
C Case
10 %
2.5 Ohms
7.1 mm
7.4 mm
- 55 C
+ 85 C
T22
Reel
Prekės Ženklas: Vishay / Sprague
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IL
Nuotėkio Srovė: 1 uA
Gaminys: Wet Tantalum Capacitors
Gaminio tipas: Tantalum Capacitors
Pulsacijos Srovė: 1.31 A
Gamyklinės pakuotės kiekis: 25
Subkategorija: Capacitors
Tipas: Tantalum Metal Case with Glass-to-Tantalum Hermetic Seal
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8533210000
USHTS:
8532210020
JPHTS:
853221000
MXHTS:
8532210100
BRHTS:
85332190
ECCN:
EAR99

T22 Wet Tantalum SMD Capacitors

Vishay / Sprague T22 Wet Tantalum SMD Capacitors are designed for enhanced performance and high reliability and feature a tantalum metal case with a glass-to-tantalum hermetic seal. Vishay / Sprague T22 Wet Tantalum SMD Capacitors operate over a -55°C to +85°C (to +125°C with voltage derating) temperature range and provide up to 110μF capacitance range. The series offers an increased thermal shock capability of 300 cycles and are designed for use in avionics and aerospace applications.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.