592D475X0020B2T15H

Vishay / Sprague
74-592D475X0020B2T
592D475X0020B2T15H

Gam.:

Aprašymas:
Tantalum Capacitors - Kietojo SMD 4.7uF 20volts 20% B case Conformal

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
0,726 € 1 452,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Tantalum Capacitors - Kietojo SMD
RoHS:  
Reel
592D
4.7 uF
20 VDC
20 %
3.2 Ohms
4 mm (0.157 in)
2.8 mm (0.11 in)
1.2 mm (0.047 in)
- 55 C
+ 85 C
SMD/SMT
Prekės Ženklas: Vishay / Sprague
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IL
Dissipation Faktorius DF: 6
Nuotėkio Srovė: 900 nA
Jautrus drėgmei: Yes
Gaminys: Tantalum Solid Standard Grade - Other Various
Gaminio tipas: Tantalum Capacitors
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Capacitors
Prekinis pavadinimas: TANTAMOUNT
Vieneto Svoris: 140 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Conformal Coated Capacitors

Vishay/Sprague's Conformal Coated Capacitors, Series 592D, 594D, and 595D, are TANTAMOUNT® Solid Tantalum Chip Capacitors that offer large capacitance ranges, low ESR, and maximum CV. The surface mountable 592D, 594D, and 595D Series Conformal Coated Capacitors from Vishay/Sprague offer operating temperature range -55ºC to +85ºC (to +125ºC with voltage derating), 100% tin termination, compliance to RoHS Directive 2002/95/EC, standard capacitance tolerance ±10% and ±20%, and voltage rating 4 VDC to 50 VDC.

592D Solid Tantalum Chip Capacitors, Tantamount

The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are part of Vishay's reliable TANTAMOUNT® product line. With a low profile (1.0mm to 2.5mm height) and conformal coating, The 592D series features a capacitance range from 1 µf to 2200 µF and a voltage rating of 4 WVDC to 50 WVDC. The Vishay / Sprague 592D Solid Tantalum Chip Capacitors are now available with new robust 6.3V ratings for battery operated wireless applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

592D TANTAMOUNT®Capacitors

Vishay / Sprague 592D TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. These surface-mountable 592D capacitors also feature a capacitance range of 1µF to 2200µF, robust ratings for pulsed applications, and are RoHs Compliant.