SI1480DH-T1-BE3
Žr. produkto specifikacijas
Gam.:
Aprašymas:
MOSFETs SOT363 100V 2.6A N-CH MOSFET
Prieinamumas: 79 938
-
Turime sandėlyje:
-
79 938 Galime išsiųsti iš kartoĮvyko netikėta klaida. Prašome pabandyti vėliau.
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| Nukerpama juosta / „MouseReel™“ | ||
| 0,654 € | 0,65 € | |
| 0,407 € | 4,07 € | |
| 0,263 € | 26,30 € | |
| 0,20 € | 100,00 € | |
| 0,18 € | 180,00 € | |
| Visa Ritė (Užsakoma po 3000) | ||
| 0,124 € | 372,00 € | |
Alternatyvi pakuotė
Duomenų Lapas
Models
Technical Resources
- Device Orientation for SC70-6L, SC89-6L, TSOP-6 (Single, Dual, Complementary or Dual Symmetrical) (T1)
- Low Voltage MOSFET Ordering Code for Parts With Alternate Manufacturing Locations
- Recommended Minimum PADs for SC-70: 6-Lead
- Reel
- SC-70 6L
- SC-70: 3-LEADS (T2-METHOD)
- Single-Channel LITTLE FOOT SC-70 6-Pin MOSFET-Copper Leadframe Recommended Pad Pattern/Thermal Performance
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- ECCN:
- EAR99
Lietuva

This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number with the GE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further
assistance
5-0321-10