LTO030F100R0FTE3

Vishay / Sfernice
72-LTO030F100R0FTE3
LTO030F100R0FTE3

Gam.:

Aprašymas:
Storieji Film Rezistoriai - Skyliniai 30W 100ohm 1%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 433

Turime sandėlyje:
433 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,30 € 4,30 €
3,26 € 32,60 €
3,02 € 75,50 €
3,01 € 150,50 €
2,86 € 286,00 €
2,60 € 1 300,00 €
2,40 € 2 400,00 €
2,35 € 5 875,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Storieji Film Rezistoriai - Skyliniai
RoHS:  
REACH - SVHC:
LTO 30
100 Ohms
30 W
1 %
150 PPM / C
- 55 C
+ 155 C
250 V
10.4 mm
Radial
Tube
Non-Inductive Resistors
16.2 mm
5.08 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
3.2 mm
Prekės Ženklas: Vishay / Sfernice
Montavimo stilius: PCB Mount
Gaminio tipas: Thick Film Resistors
Gamyklinės pakuotės kiekis: 50
Subkategorija: Resistors
Technologijos: Thick Film
Vieneto Svoris: 2 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8533290000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Čekijos Respublika
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.

Power Resistors Series

Vishay Power Resistors Series includes 4 types ranging from 5W to 50W. Vishay Power Resistors Series components are designed to be mounted onto a heatsink and can bear high short-time overloads. Three types of terminations are available. The resistors are non-inductive and are particularly suitable for high-frequency operation and cut-out circuits. -RCH Series: 5 W to 50 W, with high power rating and high overload capabilities. -D2TO20 Series: 20 W at 25ºC surface mounted resistor. -RTO Series: 20 W at 25ºC with high power dissipation to size ratio, wide resistance range, and negligible inductance. -LTO Series: 30 W at 25ºC and is an extension of the RTO Series with direct mounting ceramic on a heatsink.