TSOP14436

Vishay Semiconductors
78-TSOP14436
TSOP14436

Gam.:

Aprašymas:
Infraraudonųjų Spindulių Imtuvai Mold AGC4 36kHz 2.5-5.5V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2 044

Turime sandėlyje:
2 044 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,619 € 0,62 €
0,506 € 5,06 €
0,48 € 48,00 €
0,476 € 238,00 €
0,442 € 1 909,44 €
0,433 € 4 676,40 €
0,432 € 11 197,44 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Infraraudonųjų Spindulių Imtuvai
RoHS:  
Through Hole
36 kHz
30 m
90 deg
5 mA
2.5 V to 5.5 V
800 uA
- 25 C
+ 85 C
Mold-3
Tube
Prekės Ženklas: Vishay Semiconductors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: PH
Gaminio tipas: IR Receivers
Serija: TSOP
Gamyklinės pakuotės kiekis: 2160
Subkategorija: Infrared Data Communications
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Duomenų Lapas

Application Notes

Models

PCN

Technical Resources

CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

TSOPx IR Receivers

Vishay TSOPx IR Receivers are next-generation miniature IR receiver modules for IR remote control applications. These TSOPx receivers deliver improved dark-ambient and disturbed-ambient sensitivity to infrared signals, as well as better suppression of RF noise. The TSOPx IR receivers contain a PIN diode and a preamplifier assembled on a lead frame. These IR receivers are designed to receive long burst codes which include 10 or more carrier cycles per burst. The TSOPx receivers' third digit designates the AGC and last two digits designate the band-pass frequency. AGC2 provides basic noise suppression, AGC4 provides enhanced noise suppression, and AGC6 provides maximized noise suppression. The TSOPx IR receivers come in mold, minimold, and minicast packages. These TSOPx receivers operate at 2.5V to 5.5V supply voltage and low supply current. The TSOPx devices' excellent pulse-width accuracy makes them suitable for codes demanding even the tightest pulse-width specifications, such as SIRCS and RCMM.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.