TSOP13340
Žr. produkto specifikacijas
Gam.:
Aprašymas:
Infraraudonųjų Spindulių Imtuvai Minimold AGC3 40kHz 2.5-5.5V
Prieinamumas
-
Turime sandėlyje:
-
Ne Sandėlyje EsantysĮvyko netikėta klaida. Prašome pabandyti vėliau.
-
Gamintojo numatytas pristatymo laikas
Kainodara (EUR)
| Qty. | Vieneto kaina |
Plėt. Kaina
|
|---|---|---|
| 0,407 € | 732,60 € | |
| 0,393 € | 2 122,20 € | |
| 0,388 € | 4 190,40 € | |
| 0,386 € | 9 727,20 € |
Duomenų Lapas
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 11.85 mm, H = 3.8 mm, W = 5.4 mm, X = 9.3 mm
- Bent Leads: D = 9.5 mm, H = 3.6 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: D = 9.5 mm, H = 5.2 mm, W = 5.4 mm, X = 6.95 mm
- Bent Leads: H = 11.4 mm, W = 5.4 mm, X = 8.85 mm
- Cut Leads: H = 11.7 mm, W = 5.4 mm, X = 9.15 mm
- Cut Leads: H = 14.2 mm, W = 5.4 mm, X = 11.65 mm
- Cut Leads: H = 9.1 mm, W = 5.4 mm, X = 6.55 mm
- Cut Leads: H = 9.7 mm, W = 5.4 mm, X = 7.15 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Minimold Photomodule Holders, Cuts, and Bends
- Narrow Band Optical Filter
- Side View Holder: D = 9 mm, H = 12.1 mm, W = 6.2 mm, X = 9 mm
- Side View Holder: D = 9.35 mm, H = 9.4 mm, W = 7.2 mm, X = 6 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- Side View Pin-In-Paste Holder: D = 8.5 mm, H = 8.05 mm, W = 6 mm, X = 5.15 mm
- CNHTS:
- 8541490000
- USHTS:
- 8541499500
- ECCN:
- EAR99
Lietuva
